
MCASL168SB5105KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASL168SB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5105KTNA01 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
50 | $0.28980 | $14.49 |
100 | $0.25030 | $25.03 |
500 | $0.18276 | $91.38 |
1,000 | $0.16209 | $162.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13120 | $524.80 |
8,000 | $0.11977 | $958.16 |
12,000 | $0.11404 | $1,368.48 |
20,000 | $0.10771 | $2,154.20 |
28,000 | $0.10401 | $2,912.28 |
40,000 | $0.10045 | $4,018.00 |
48,000 | $0.09877 | $4,740.96 |
96,000 | $0.09310 | $8,937.60 |
100,000 | $0.09279 | $9,279.00 |