
MCASL105SB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MCASL105SB5224KFNA01CT-ND - Cut Tape (CT) 587-MCASL105SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105SB5224KFNA01 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB5224KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.28470 | $28.47 |
| 500 | $0.20934 | $104.67 |
| 1,000 | $0.18634 | $186.34 |
| 2,500 | $0.16203 | $405.08 |
| 5,000 | $0.14742 | $737.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13544 | $1,354.40 |
| 20,000 | $0.12557 | $2,511.40 |
| 30,000 | $0.12063 | $3,618.90 |
| 50,000 | $0.11517 | $5,758.50 |
| 70,000 | $0.11197 | $7,837.90 |
| 100,000 | $0.10889 | $10,889.00 |
| 120,000 | $0.10744 | $12,892.80 |
| 240,000 | $0.10253 | $24,607.20 |
| 250,000 | $0.10227 | $25,567.50 |

