
MCASJ31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB7106KTNA01 |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.93980 | $46.99 |
| 100 | $0.83050 | $83.05 |
| 500 | $0.64616 | $323.08 |
| 1,000 | $0.58937 | $589.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54262 | $1,085.24 |
| 4,000 | $0.50424 | $2,016.96 |
| 6,000 | $0.48501 | $2,910.06 |
| 10,000 | $0.46371 | $4,637.10 |
| 14,000 | $0.45126 | $6,317.64 |
| 20,000 | $0.43929 | $8,785.80 |
| 24,000 | $0.43362 | $10,406.88 |
| 48,000 | $0.41452 | $19,896.96 |
| 50,000 | $0.41350 | $20,675.00 |

