
MCASJ105SB5225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ105SB5225MFNA01TR-ND - Tape & Reel (TR) 587-MCASJ105SB5225MFNA01CT-ND - Cut Tape (CT) 587-MCASJ105SB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ105SB5225MFNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ105SB5225MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83700 | $41.85 |
| 100 | $0.73830 | $73.83 |
| 500 | $0.57076 | $285.38 |
| 1,000 | $0.51921 | $519.21 |
| 2,500 | $0.46484 | $1,162.10 |
| 5,000 | $0.43212 | $2,160.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40520 | $4,052.00 |
| 20,000 | $0.38305 | $7,661.00 |
| 30,000 | $0.37195 | $11,158.50 |
| 50,000 | $0.35966 | $17,983.00 |
| 70,000 | $0.35247 | $24,672.90 |
| 100,000 | $0.34555 | $34,555.00 |
| 120,000 | $0.34228 | $41,073.60 |
| 240,000 | $0.33124 | $79,497.60 |

