-1,45mm.jpg)
MCASH21GSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MCASH21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MCASH21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7224KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7224KGHT | Taiyo Yuden | 3,206 | 587-HMF212B7224KGHTCT-ND | $2.14000 | Parametric Equivalent |
| C0805C224K1RACAUTO | KEMET | 36,144 | 399-6946-1-ND | $4.19000 | Parametric Equivalent |
| C0805C224K1RECAUTO | KEMET | 15,615 | 399-17890-1-ND | $2.06000 | Parametric Equivalent |
| C0805C224K1RECAUTO7210 | KEMET | 10,439 | 399-C0805C224K1RECAUTO7210CT-ND | $2.06000 | Parametric Equivalent |
| C0805X224K1RACAUTO | KEMET | 21,936 | 399-16408-1-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38900 | $13.89 |
| 50 | $1.00800 | $50.40 |
| 100 | $0.89120 | $89.12 |
| 500 | $0.69374 | $346.87 |
| 1,000 | $0.63297 | $632.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55797 | $1,673.91 |
| 6,000 | $0.52131 | $3,127.86 |
| 9,000 | $0.50295 | $4,526.55 |
| 15,000 | $0.48261 | $7,239.15 |
| 21,000 | $0.47072 | $9,885.12 |
| 30,000 | $0.45928 | $13,778.40 |

