
MCASH168SB7104KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASH168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASH168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASH168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64900 | $6.49 |
50 | $0.45660 | $22.83 |
100 | $0.39660 | $39.66 |
500 | $0.29708 | $148.54 |
1,000 | $0.26636 | $266.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22045 | $881.80 |
8,000 | $0.18451 | $1,476.08 |
12,000 | $0.17487 | $2,098.44 |
20,000 | $0.17374 | $3,474.80 |
28,000 | $0.16023 | $4,486.44 |
40,000 | $0.15960 | $6,384.00 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15397 | $15,397.00 |