Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH168SB7103MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7103MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7103MTNA01 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7103MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCH168BB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH168BB7103MTPA01TR-ND | $0.44256 | Parametric Equivalent |
| C0603C103M1RACAUTO | KEMET | 0 | 399-C0603C103M1RACAUTOTR-ND | $0.39566 | Parametric Equivalent |
| C0603C103M1RECAUTO | KEMET | 0 | C0603C103M1RECAUTO-ND | $0.15560 | Parametric Equivalent |
| C0603X103M1RECAUTO | KEMET | 0 | C0603X103M1RECAUTO-ND | $0.28795 | Parametric Equivalent |
| CGA3E2X7R2A103M080AA | TDK | 6,512 | 445-12526-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19107 | $764.28 |







