Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH168SB7102KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7102KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7102KTNA1J |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7102KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK107B7102KAHT | Taiyo Yuden | 6,340 | 587-HMK107B7102KAHTCT-ND | $0.99000 | Parametric Equivalent |
| MBASH168SB7102KTNA01 | Taiyo Yuden | 0 | 587-MBASH168SB7102KTNA01TR-ND | $0.16532 | Parametric Equivalent |
| MBJCH168AB7102KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168AB7102KTPA01TR-ND | $0.44947 | Parametric Equivalent |
| MCASH168SB7102KTNA01 | Taiyo Yuden | 2,260 | 587-MCASH168SB7102KTNA01CT-ND | $0.99000 | Parametric Equivalent |
| MCJCH168AB7102KTPA01 | Taiyo Yuden | 0 | 587-MCJCH168AB7102KTPA01CT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16532 | $661.28 |















