MBASH168SB7102KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6,340
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.44947
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,260
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16532
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.44256
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.18205
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16532
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.41483
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,900
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,886
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.60681

Parametric Equivalent


Würth Elektronik
In Stock: 3,682
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,878
Unit Price: $0.82000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH168SB7102KTNA01

DigiKey Part Number
587-MBASH168SB7102KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH168SB7102KTNA01
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH168SB7102KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK107B7102KAHTTaiyo Yuden6,340587-HMK107B7102KAHTCT-ND$0.99000Parametric Equivalent
MBJCH168AB7102KTPA01Taiyo Yuden0587-MBJCH168AB7102KTPA01TR-ND$0.44947Parametric Equivalent
MCASH168SB7102KTNA01Taiyo Yuden2,260587-MCASH168SB7102KTNA01CT-ND$0.99000Parametric Equivalent
MCASH168SB7102KTNA1JTaiyo Yuden0587-MCASH168SB7102KTNA1JTR-ND$0.16532Parametric Equivalent
MCJCH168AB7102KTPA01Taiyo Yuden0587-MCJCH168AB7102KTPA01CT-ND$2.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16532$661.28
Manufacturers Standard Package