Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH105SB7332KFCA1J | |
|---|---|
DigiKey Part Number | 587-MCASH105SB7332KFCA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH105SB7332KFCA1J |
Description | CAP CER 3300PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH105SB7332KFCA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7332KV-F | Taiyo Yuden | 8,101 | 587-4989-1-ND | $1.81000 | Parametric Equivalent |
| HMK105B7332KVHFE | Taiyo Yuden | 47,492 | 587-HMK105B7332KVHFECT-ND | $1.48000 | Parametric Equivalent |
| HMR105B7332KV-F | Taiyo Yuden | 3,146 | 587-HMR105B7332KV-FCT-ND | $0.90000 | Parametric Equivalent |
| MAASH105SB7332KFCA01 | Taiyo Yuden | 10,000 | 587-MAASH105SB7332KFCA01CT-ND | $0.90000 | Parametric Equivalent |
| MBASH105SB7332KFCA01 | Taiyo Yuden | 0 | 587-MBASH105SB7332KFCA01TR-ND | $0.25901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25901 | $2,590.10 |













