
GCM155R72A332KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R72A332KA37JTR-ND - Tape & Reel (TR) 490-GCM155R72A332KA37JCT-ND - Cut Tape (CT) 490-GCM155R72A332KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A332KA37J |
Description | CAP CER 3300PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A332KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.12170 | $12.17 |
| 500 | $0.08550 | $42.75 |
| 1,000 | $0.07457 | $74.57 |
| 2,500 | $0.06314 | $157.85 |
| 5,000 | $0.05627 | $281.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04643 | $2,321.50 |
| 100,000 | $0.03610 | $3,610.00 |
| 250,000 | $0.03448 | $8,620.00 |
| 350,000 | $0.03354 | $11,739.00 |
| 500,000 | $0.03262 | $16,310.00 |
| 600,000 | $0.03219 | $19,314.00 |
| 1,200,000 | $0.03074 | $36,888.00 |
| 1,250,000 | $0.03066 | $38,325.00 |

