MFG_MCASG32NSB7475MTNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG32NSB7475MTNB25

DigiKey Part Number
587-MCASG32NSB7475MTNB25TR-ND - Tape & Reel (TR)
587-MCASG32NSB7475MTNB25CT-ND - Cut Tape (CT)
587-MCASG32NSB7475MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG32NSB7475MTNB25
Description
CAP CER 4.7UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG32NSB7475MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.12800$41.28
50$3.17860$158.93
100$2.88480$288.48
500$2.38914$1,194.57
1,000$2.23600$2,236.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.10995$4,219.90
4,000$2.00616$8,024.64
6,000$1.95418$11,725.08
10,000$1.89656$18,965.60
14,000$1.86289$26,080.46
20,000$1.83048$36,609.60
24,000$1.81512$43,562.88
Manufacturers Standard Package