MCASE21GSB7105KTNB2J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,125
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,495
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,000
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.27474
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,500
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.27474
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,045
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,102
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 121,065
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 74,465
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06091
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 319,901
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 208,202
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GSB7105KTNB2J

DigiKey Part Number
587-MCASE21GSB7105KTNB2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE21GSB7105KTNB2J
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GSB7105KTNB2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27474$824.22
Manufacturers Standard Package