MFG_MCASE168SB7224KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE168SB7224KTNA01

DigiKey Part Number
587-MCASE168SB7224KTNA01TR-ND - Tape & Reel (TR)
587-MCASE168SB7224KTNA01CT-ND - Cut Tape (CT)
587-MCASE168SB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE168SB7224KTNA01
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE168SB7224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51500$5.15
50$0.35620$17.81
100$0.30800$30.80
500$0.22742$113.71
1,000$0.20267$202.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16579$663.16
8,000$0.15211$1,216.88
12,000$0.13960$1,675.20
20,000$0.13768$2,753.60
28,000$0.12103$3,388.84
40,000$0.12053$4,821.20
48,000$0.12029$5,773.92
96,000$0.11946$11,468.16
100,000$0.11941$11,941.00
Manufacturers Standard Package