Parametric Equivalent
Parametric Equivalent

MCASE168SB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168SB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168SB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASE168SB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168SB5105KTNA01 |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB5105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X5R1C105K080AC | TDK | 18,328 | 445-12457-1-ND | $0.90000 | Parametric Equivalent |
| GRT188R61C105KE13D | Murata Electronics | 27,871 | 490-12315-1-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27460 | $13.73 |
| 100 | $0.23600 | $23.60 |
| 500 | $0.17182 | $85.91 |
| 1,000 | $0.15193 | $151.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12242 | $489.68 |
| 8,000 | $0.11147 | $891.76 |
| 12,000 | $0.10600 | $1,272.00 |
| 20,000 | $0.09993 | $1,998.60 |
| 28,000 | $0.09639 | $2,698.92 |
| 40,000 | $0.09299 | $3,719.60 |



