
GRT188R61C105KE13D | |
|---|---|
DigiKey Part Number | 490-12315-2-ND - Tape & Reel (TR) 490-12315-1-ND - Cut Tape (CT) 490-12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C105KE13D |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.55200 | $15.52 |
| 50 | $1.13540 | $56.77 |
| 100 | $1.00810 | $100.81 |
| 500 | $0.79240 | $396.20 |
| 1,000 | $0.72573 | $725.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59054 | $2,362.16 |
| 8,000 | $0.56006 | $4,480.48 |
| 12,000 | $0.54486 | $6,538.32 |
| 20,000 | $0.54210 | $10,842.00 |
| 28,000 | $0.52779 | $14,778.12 |
| 40,000 | $0.52619 | $21,047.60 |
| 48,000 | $0.52543 | $25,220.64 |
| 96,000 | $0.51239 | $49,189.44 |
| 100,000 | $0.51139 | $51,139.00 |

