MCASE168SB5105KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 18,328
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27,871
Unit Price: $2.80000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE168SB5105KTNA01

DigiKey Part Number
587-MCASE168SB5105KTNA01TR-ND - Tape & Reel (TR)
587-MCASE168SB5105KTNA01CT-ND - Cut Tape (CT)
587-MCASE168SB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE168SB5105KTNA01
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE168SB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X5R1C105K080ACTDK18,328445-12457-1-ND$0.90000Parametric Equivalent
GRT188R61C105KE13DMurata Electronics27,871490-12315-1-ND$2.80000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
50$0.27460$13.73
100$0.23600$23.60
500$0.17182$85.91
1,000$0.15193$151.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12242$489.68
8,000$0.11147$891.76
12,000$0.10600$1,272.00
20,000$0.09993$1,998.60
28,000$0.09639$2,698.92
40,000$0.09299$3,719.60
Manufacturers Standard Package