
MCASE168BB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168BB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASE168BB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASE168BB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168BB5475MTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168BB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.59100 | $15.91 |
| 50 | $1.16340 | $58.17 |
| 100 | $1.03290 | $103.29 |
| 500 | $0.81274 | $406.37 |
| 1,000 | $0.74487 | $744.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64320 | $2,572.80 |
| 8,000 | $0.60542 | $4,843.36 |
| 12,000 | $0.58650 | $7,038.00 |
| 20,000 | $0.56554 | $11,310.80 |
| 28,000 | $0.55329 | $15,492.12 |
| 40,000 | $0.54150 | $21,660.00 |
| 48,000 | $0.53592 | $25,724.16 |
| 96,000 | $0.51711 | $49,642.56 |
| 100,000 | $0.51611 | $51,611.00 |

