MB series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBKK1608T4R7M

DigiKey Part Number
587-4152-2-ND - Tape & Reel (TR)
587-4152-1-ND - Cut Tape (CT)
587-4152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBKK1608T4R7M
Description
FIXED IND 4.7UH 500MA 730MOHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBKK1608T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
370mA
Shielding
Shielded
DC Resistance (DCR)
730mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.98800$9.88
100$0.81580$81.58
1,000$0.67066$670.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51930$1,557.90
6,000$0.48964$2,937.84
9,000$0.47310$4,257.90
15,000$0.45688$6,853.20
Manufacturers Standard Package