MLASJ168BB5226MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,426
Unit Price: $4.43000

Parametric Equivalent


YAGEO
In Stock: 33,272
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.24906
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
MFG_MLASJ168BB5226MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASJ168BB5226MTNA01

DigiKey Part Number
587-MLASJ168BB5226MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASJ168BB5226MTNA01
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASJ168BB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40413$1,616.52
Manufacturers Standard Package