MFG_MBASU32MAB7106KPNA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU32MAB7106KPNA18

DigiKey Part Number
587-MBASU32MAB7106KPNA18TR-ND - Tape & Reel (TR)
587-MBASU32MAB7106KPNA18CT-ND - Cut Tape (CT)
587-MBASU32MAB7106KPNA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU32MAB7106KPNA18
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU32MAB7106KPNA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.05800$50.58
50$3.93300$196.65
100$3.58570$358.57
500$2.99882$1,499.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.81744$2,817.44
2,000$2.66813$5,336.26
3,000$2.59336$7,780.08
5,000$2.51046$12,552.30
7,000$2.46203$17,234.21
10,000$2.41541$24,154.10
12,000$2.39332$28,719.84
24,000$2.31892$55,654.08
25,000$2.31498$57,874.50
Manufacturers Standard Package