
MBASU105SCG5R6DFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU105SCG5R6DFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG5R6DFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG5R6DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG5R6DFNA01 |
Description | CAP CER 5.6PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCG5R6DFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21520 | $10.76 |
100 | $0.18470 | $18.47 |
500 | $0.13286 | $66.43 |
1,000 | $0.11701 | $117.01 |
2,500 | $0.10034 | $250.85 |
5,000 | $0.09055 | $452.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07984 | $798.40 |
20,000 | $0.07538 | $1,507.60 |
30,000 | $0.07200 | $2,160.00 |
50,000 | $0.06990 | $3,495.00 |
70,000 | $0.06607 | $4,624.90 |
100,000 | $0.06397 | $6,397.00 |
120,000 | $0.06298 | $7,557.60 |
240,000 | $0.05962 | $14,308.80 |
250,000 | $0.05945 | $14,862.50 |