
MBASU105SCG040BFNA01 | |
|---|---|
DigiKey Part Number  | 587-MBASU105SCG040BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG040BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG040BFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MBASU105SCG040BFNA01  | 
Description  | CAP CER 4PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.35900 | $3.59 | 
| 50 | $0.24640 | $12.32 | 
| 100 | $0.21210 | $21.21 | 
| 500 | $0.16660 | $83.30 | 
| 1,000 | $0.13592 | $135.92 | 
| 2,500 | $0.11712 | $292.80 | 
| 5,000 | $0.10583 | $529.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.09655 | $965.50 | 
| 20,000 | $0.07849 | $1,569.80 | 
| 30,000 | $0.07807 | $2,342.10 | 
| 50,000 | $0.07758 | $3,879.00 | 
| 70,000 | $0.07728 | $5,409.60 | 
| 100,000 | $0.07602 | $7,602.00 | 
| 120,000 | $0.07490 | $8,988.00 | 
| 240,000 | $0.07111 | $17,066.40 | 
| 250,000 | $0.07090 | $17,725.00 | 

