Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU105SB5223MFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SB5223MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU105SB5223MFNA01 |
Description | CAP CER 0.022UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SB5223MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU105SB5223MFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB5223MFNA01TR-ND | $0.10322 | Parametric Equivalent |
| MCASU105SB5223MFNA1J | Taiyo Yuden | 0 | 587-MCASU105SB5223MFNA1JTR-ND | $0.10322 | Parametric Equivalent |
| MLASU105SB5223MFNA01 | Taiyo Yuden | 0 | 587-MLASU105SB5223MFNA01TR-ND | $0.08830 | Parametric Equivalent |
| MMASU105SB5223MFNA01 | Taiyo Yuden | 0 | 587-MMASU105SB5223MFNA01TR-ND | $0.10322 | Parametric Equivalent |
| MSASU105SB5223MFNA01 | Taiyo Yuden | 0 | 587-MSASU105SB5223MFNA01TR-ND | $0.08830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10322 | $1,032.20 |







