
MBASU063SCK0R5BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCK0R5BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCK0R5BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCK0R5BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCK0R5BFNA01 |
Description | CAP CER 0.5PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20260 | $10.13 |
100 | $0.17290 | $17.29 |
500 | $0.13088 | $65.44 |
1,000 | $0.10916 | $109.16 |
2,500 | $0.09338 | $233.45 |
5,000 | $0.08395 | $419.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07082 | $1,062.30 |
30,000 | $0.06663 | $1,998.90 |
45,000 | $0.06378 | $2,870.10 |
75,000 | $0.06249 | $4,686.75 |
105,000 | $0.05702 | $5,987.10 |
180,000 | $0.05618 | $10,112.40 |
360,000 | $0.05336 | $19,209.60 |
375,000 | $0.05321 | $19,953.75 |