MBASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG030BFNA01

DigiKey Part Number
587-MBASU063SCG030BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG030BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG030BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG030BFNA01
Description
CAP CER 3PF 50V C0G 0201
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU063SCG030BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20260$10.13
100$0.17290$17.29
500$0.13088$65.44
1,000$0.10916$109.16
2,500$0.09338$233.45
5,000$0.08395$419.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07082$1,062.30
30,000$0.06663$1,998.90
45,000$0.06378$2,870.10
75,000$0.06249$4,686.75
105,000$0.05879$6,172.95
150,000$0.05702$8,553.00
180,000$0.05618$10,112.40
360,000$0.05336$19,209.60
375,000$0.05321$19,953.75
Manufacturers Standard Package