Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMGA201616T121NG | |
|---|---|
DigiKey Part Number | 587-LLMGA201616T121NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA201616T121NG |
Description | FERRITE BEAD 120 OHM 0806 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0806 (2016 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2016HM121NT | Taiyo Yuden | 9,430 | 587-3249-1-ND | $1.64000 | Parametric Equivalent |
| LBMGA201616T121NG | Taiyo Yuden | 0 | 587-LBMGA201616T121NGTR-ND | $1.55859 | Parametric Equivalent |
| LMMGA201616T121NG | Taiyo Yuden | 0 | 587-LMMGA201616T121NGTR-ND | $1.55859 | Parametric Equivalent |
| LSMGA201616T121NG | Taiyo Yuden | 2,639 | 587-LSMGA201616T121NGCT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44569 | $891.38 |




