120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH2016HM121NT

DigiKey Part Number
587-3249-2-ND - Tape & Reel (TR)
587-3249-1-ND - Cut Tape (CT)
587-3249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH2016HM121NT
Description
FERRITE BEAD 120 OHM 0806 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH2016HM121NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.13500$11.35
25$0.98000$24.50
50$0.87980$43.99
100$0.78600$78.60
250$0.67316$168.29
500$0.59556$297.78
1,000$0.52355$523.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45662$913.24
4,000$0.39432$1,577.28
6,000$0.36175$2,170.50
Manufacturers Standard Package