
MAKK2520T1R0M | |
---|---|
DigiKey Part Number | 587-4142-2-ND - Tape & Reel (TR) 587-4142-1-ND - Cut Tape (CT) 587-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520T1R0M |
Description | FIXED IND 1UH 2.5A 72 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.5 A 72mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520T1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.06200 | $10.62 |
100 | $0.87340 | $87.34 |
1,000 | $0.71808 | $718.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65411 | $1,962.33 |
6,000 | $0.61677 | $3,700.62 |
9,000 | $0.59593 | $5,363.37 |
15,000 | $0.57070 | $8,560.50 |
21,000 | $0.55469 | $11,648.49 |
30,000 | $0.53821 | $16,146.30 |
75,000 | $0.49814 | $37,360.50 |
150,000 | $0.49289 | $73,933.50 |