M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7223MFCA01

DigiKey Part Number
587-MAASU105SB7223MFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7223MFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7223MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7223MFCA01
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7223MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46500$4.65
50$0.31980$15.99
100$0.27660$27.66
500$0.21882$109.41
1,000$0.18087$180.87
2,500$0.15716$392.90
5,000$0.14290$714.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13116$1,311.60
20,000$0.12157$2,431.40
30,000$0.11675$3,502.50
50,000$0.11640$5,820.00
Manufacturers Standard Package