
MAASU105SB7222KFNA01 | |
---|---|
DigiKey Part Number | 587-MAASU105SB7222KFNA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7222KFNA01CT-ND - Cut Tape (CT) 587-MAASU105SB7222KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7222KFNA01 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7222KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.21080 | $10.54 |
100 | $0.18050 | $18.05 |
500 | $0.12988 | $64.94 |
1,000 | $0.11437 | $114.37 |
2,500 | $0.09806 | $245.15 |
5,000 | $0.08824 | $441.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08019 | $801.90 |
20,000 | $0.07357 | $1,471.40 |
30,000 | $0.07026 | $2,107.80 |
50,000 | $0.06659 | $3,329.50 |
70,000 | $0.06445 | $4,511.50 |
100,000 | $0.06239 | $6,239.00 |
120,000 | $0.06141 | $7,369.20 |
240,000 | $0.05812 | $13,948.80 |
250,000 | $0.05795 | $14,487.50 |