MFG_MAAST168SB7105KTCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST168SB7105KTCA01

DigiKey Part Number
587-MAAST168SB7105KTCA01TR-ND - Tape & Reel (TR)
587-MAAST168SB7105KTCA01CT-ND - Cut Tape (CT)
587-MAAST168SB7105KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST168SB7105KTCA01
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST168SB7105KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.65300$6.53
50$0.45680$22.84
100$0.39650$39.65
500$0.29696$148.48
1,000$0.26638$266.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20264$810.56
8,000$0.18333$1,466.64
12,000$0.17375$2,085.00
20,000$0.17263$3,452.60
28,000$0.16346$4,576.88
40,000$0.16283$6,513.20
48,000$0.16252$7,800.96
96,000$0.16146$15,500.16
100,000$0.16141$16,141.00
Manufacturers Standard Package