MAAST168SB7104MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12797
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.44071
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,695
Unit Price: $1.23000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 35,924
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,019
Unit Price: $1.07000
Datasheet
MFG_MAAST168SB7104MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST168SB7104MTNA01

DigiKey Part Number
587-MAAST168SB7104MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAST168SB7104MTNA01
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST168SB7104MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22463$898.52
Manufacturers Standard Package