


TMF107B7104MAHT | |
---|---|
DigiKey Part Number | 587-TMF107B7104MAHTTR-ND - Tape & Reel (TR) 587-TMF107B7104MAHTCT-ND - Cut Tape (CT) 587-TMF107B7104MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF107B7104MAHT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF107B7104MAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48600 | $24.30 |
100 | $0.42290 | $42.29 |
500 | $0.34142 | $170.71 |
1,000 | $0.28492 | $284.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16900 | $676.00 |
8,000 | $0.15851 | $1,268.08 |
12,000 | $0.15760 | $1,891.20 |
20,000 | $0.15657 | $3,131.40 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15397 | $15,397.00 |