
MAAST105SB7473MFNA01 | |
|---|---|
DigiKey Part Number  | 587-MAAST105SB7473MFNA01TR-ND - Tape & Reel (TR) 587-MAAST105SB7473MFNA01CT-ND - Cut Tape (CT) 587-MAAST105SB7473MFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAAST105SB7473MFNA01  | 
Description  | CAP CER 0.047UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAAST105SB7473MFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31000 | $3.10 | 
| 50 | $0.21040 | $10.52 | 
| 100 | $0.18030 | $18.03 | 
| 500 | $0.12972 | $64.86 | 
| 1,000 | $0.11422 | $114.22 | 
| 2,500 | $0.09794 | $244.85 | 
| 5,000 | $0.08813 | $440.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.08008 | $800.80 | 
| 20,000 | $0.07348 | $1,469.60 | 
| 30,000 | $0.07017 | $2,105.10 | 
| 50,000 | $0.06650 | $3,325.00 | 
| 70,000 | $0.06436 | $4,505.20 | 
| 100,000 | $0.06231 | $6,231.00 | 
| 120,000 | $0.06133 | $7,359.60 | 
| 240,000 | $0.05805 | $13,932.00 | 
| 250,000 | $0.05787 | $14,467.50 | 

