M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST105SB7223KFNA01

DigiKey Part Number
587-MAAST105SB7223KFNA01TR-ND - Tape & Reel (TR)
587-MAAST105SB7223KFNA01CT-ND - Cut Tape (CT)
587-MAAST105SB7223KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST105SB7223KFNA01
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST105SB7223KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31000$3.10
50$0.21040$10.52
100$0.18030$18.03
500$0.12972$64.86
1,000$0.11422$114.22
2,500$0.09794$244.85
5,000$0.08813$440.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08008$800.80
20,000$0.07348$1,469.60
30,000$0.07017$2,105.10
50,000$0.06650$3,325.00
70,000$0.06436$4,505.20
100,000$0.06231$6,231.00
120,000$0.06133$7,359.60
240,000$0.05805$13,932.00
250,000$0.05787$14,467.50
Manufacturers Standard Package