
MAASH31LBC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31LBC7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASH31LBC7225KTCA01CT-ND - Cut Tape (CT) 587-MAASH31LBC7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH31LBC7225KTCA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH31LBC7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.45740 | $122.87 |
| 100 | $2.21750 | $221.75 |
| 500 | $1.81364 | $906.82 |
| 1,000 | $1.68873 | $1,688.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.58606 | $3,172.12 |
| 4,000 | $1.50153 | $6,006.12 |
| 6,000 | $1.45919 | $8,755.14 |
| 10,000 | $1.41227 | $14,122.70 |
| 14,000 | $1.38484 | $19,387.76 |
| 20,000 | $1.35845 | $27,169.00 |
| 24,000 | $1.34595 | $32,302.80 |
| 48,000 | $1.30383 | $62,583.84 |
| 50,000 | $1.30159 | $65,079.50 |

