M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7472MFCA01

DigiKey Part Number
587-MAASH105SB7472MFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7472MFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7472MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7472MFCA01
Description
CAP CER 4700PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7472MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31360$15.68
100$0.27100$27.10
500$0.21266$106.33
1,000$0.17654$176.54
2,500$0.15325$383.12
5,000$0.13926$696.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11465$1,146.50
20,000$0.10492$2,098.40
30,000$0.10438$3,131.40
50,000$0.10376$5,188.00
70,000$0.10339$7,237.30
100,000$0.10232$10,232.00
120,000$0.10092$12,110.40
240,000$0.09622$23,092.80
250,000$0.09597$23,992.50
Manufacturers Standard Package