M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7222KFCA01

DigiKey Part Number
587-MAASH105SB7222KFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7222KFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7222KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7222KFCA01
Description
CAP CER 2200PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7222KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46100$4.61
50$0.31780$15.89
100$0.27410$27.41
500$0.20120$100.60
1,000$0.17880$178.80
2,500$0.15529$388.23
5,000$0.14115$705.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12951$1,295.10
20,000$0.11996$2,399.20
30,000$0.11518$3,455.40
50,000$0.10988$5,494.00
70,000$0.10678$7,474.60
100,000$0.10380$10,380.00
120,000$0.10239$12,286.80
240,000$0.09764$23,433.60
250,000$0.09738$24,345.00
Manufacturers Standard Package