Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASE21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE21GSB7105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASE21GSB7105MTNA01 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE21GSB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF212B7105MGHT | Taiyo Yuden | 0 | 587-EMF212B7105MGHTCT-ND | $2.14000 | Parametric Equivalent |
| EMK212B7105MGHTR | Taiyo Yuden | 0 | EMK212B7105MGHTR-ND | $0.29981 | Parametric Equivalent |
| MCASE21GSB7105MTNB25 | Taiyo Yuden | 0 | 587-MCASE21GSB7105MTNB25TR-ND | $0.29981 | Parametric Equivalent |
| C0805C105M4RECAUTO | KEMET | 0 | C0805C105M4RECAUTO-ND | $0.32417 | Parametric Equivalent |
| C0805C105M4RECAUTO7210 | KEMET | 0 | C0805C105M4RECAUTO7210-ND | $0.30060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49337 | $1,480.11 |



-1,45mm.jpg)
