
LSQNA201616T6R8M | |
---|---|
DigiKey Part Number | 587-LSQNA201616T6R8MTR-ND - Tape & Reel (TR) 587-LSQNA201616T6R8MCT-ND - Cut Tape (CT) 587-LSQNA201616T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201616T6R8M |
Description | FIXED IND 6.8UH 600MA 455MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 300 mA 455mOhm Max 0806 (2016 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 455mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02100 | $10.21 |
100 | $0.84210 | $84.21 |
1,000 | $0.69239 | $692.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65280 | $1,305.60 |
4,000 | $0.61551 | $2,462.04 |
6,000 | $0.59471 | $3,568.26 |
10,000 | $0.56951 | $5,695.10 |
14,000 | $0.55351 | $7,749.14 |
20,000 | $0.53705 | $10,741.00 |
50,000 | $0.49703 | $24,851.50 |
100,000 | $0.47334 | $47,334.00 |