
LSXNE3030KKT1R2NN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030KKT1R2NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXNE3030KKT1R2NN |
Description | FIXED IND 1.2UH 1.48A 78MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 1.48 A 78mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LSXNE3030KKT1R2NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92077 | $1,841.54 |

