
LSXNE2424KKT150MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT150MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT150MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT150MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT150MN |
Description | FIXED IND 15UH 370MA 1.224 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 370 mA 1.224Ohm Max Nonstandard |
EDA/CAD Models | LSXNE2424KKT150MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
DC Resistance (DCR) | 1.224Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.92000 | $9.20 |
| 100 | $0.75710 | $75.71 |
| 1,000 | $0.62272 | $622.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57605 | $1,440.12 |
| 5,000 | $0.54316 | $2,715.80 |
| 7,500 | $0.52480 | $3,936.00 |
| 12,500 | $0.50257 | $6,282.12 |
| 17,500 | $0.48845 | $8,547.88 |
| 25,000 | $0.47393 | $11,848.25 |
| 62,500 | $0.43862 | $27,413.75 |
| 125,000 | $0.42081 | $52,601.25 |

