
LSXND6060YEL3R0NMG | |
---|---|
DigiKey Part Number | 587-LSXND6060YEL3R0NMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL3R0NMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL3R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL3R0NMG |
Description | FIXED IND 3UH 3.3A 31.2 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Wirewound Inductor 3.3 A 31.2mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.73700 | $17.37 |
100 | $1.43070 | $143.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.13662 | $1,704.93 |
3,000 | $1.07172 | $3,215.16 |
4,500 | $1.03549 | $4,659.70 |
7,500 | $0.99166 | $7,437.45 |
10,500 | $0.96382 | $10,120.11 |
15,000 | $0.93519 | $14,027.85 |
37,500 | $0.86556 | $32,458.50 |
75,000 | $0.85304 | $63,978.00 |