
LSXND4040MKL6R8MDG | |
---|---|
DigiKey Part Number | 587-LSXND4040MKL6R8MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL6R8MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL6R8MDG |
Description | FIXED IND 6.8UH 1.3A 150MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.3 A 150mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.29900 | $12.99 |
100 | $1.07100 | $107.10 |
1,000 | $0.88054 | $880.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.77502 | $3,487.59 |
9,000 | $0.73082 | $6,577.38 |
13,500 | $0.70616 | $9,533.16 |
22,500 | $0.67631 | $15,216.97 |
31,500 | $0.65735 | $20,706.53 |
45,000 | $0.63785 | $28,703.25 |
112,500 | $0.61880 | $69,615.00 |