
LSXND4040KKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040KKL4R7MDGTR-ND - Tape & Reel (TR) 587-LSXND4040KKL4R7MDGCT-ND - Cut Tape (CT) 587-LSXND4040KKL4R7MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040KKL4R7MDG |
Description | FIXED IND 4.7UH 1.2A 168MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.2 A 168mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.69900 | $16.99 |
| 100 | $1.39930 | $139.93 |
| 1,000 | $1.15093 | $1,150.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00405 | $5,020.25 |
| 10,000 | $0.94683 | $9,468.30 |
| 15,000 | $0.91492 | $13,723.80 |
| 25,000 | $0.87627 | $21,906.75 |
| 35,000 | $0.85173 | $29,810.55 |
| 50,000 | $0.83324 | $41,662.00 |

