
LSXBD6060WHL4R7M | |
---|---|
DigiKey Part Number | 587-LSXBD6060WHL4R7MTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL4R7MCT-ND - Cut Tape (CT) 587-LSXBD6060WHL4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL4R7M |
Description | FIXED IND 4.7UH 3A 40.3 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 3 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXBD6060WHL4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.65000 | $16.50 |
100 | $1.35930 | $135.93 |
1,000 | $1.11785 | $1,117.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05401 | $2,108.02 |
4,000 | $0.99382 | $3,975.28 |
6,000 | $0.96027 | $5,761.62 |
10,000 | $0.91963 | $9,196.30 |
14,000 | $0.89382 | $12,513.48 |
20,000 | $0.86728 | $17,345.60 |
50,000 | $0.80669 | $40,334.50 |