MFG_LSXBD6060WHL4R7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WHL4R7M

DigiKey Part Number
587-LSXBD6060WHL4R7MTR-ND - Tape & Reel (TR)
587-LSXBD6060WHL4R7MCT-ND - Cut Tape (CT)
587-LSXBD6060WHL4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WHL4R7M
Description
FIXED IND 4.7UH 3A 40.3 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 3 A 31mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSXBD6060WHL4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Semi-Shielded
DC Resistance (DCR)
31mOhm
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,616
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.65000$16.50
100$1.35930$135.93
1,000$1.11785$1,117.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05401$2,108.02
4,000$0.99382$3,975.28
6,000$0.96027$5,761.62
10,000$0.91963$9,196.30
14,000$0.89382$12,513.48
20,000$0.86728$17,345.60
50,000$0.80669$40,334.50
Manufacturers Standard Package