
LSXBD3030KKT470M | |
|---|---|
DigiKey Part Number | 587-LSXBD3030KKT470MTR-ND - Tape & Reel (TR) 587-LSXBD3030KKT470MCT-ND - Cut Tape (CT) 587-LSXBD3030KKT470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030KKT470M |
Description | FIXED IND 47UH 235MA 2.46OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 235 mA 2.05Ohm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.05Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.86000 | $18.60 |
| 100 | $1.52650 | $152.65 |
| 1,000 | $1.25543 | $1,255.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18368 | $2,367.36 |
| 4,000 | $1.11615 | $4,464.60 |

