MFG_LSXBD3030KKT100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD3030KKT100M

DigiKey Part Number
587-LSXBD3030KKT100MTR-ND - Tape & Reel (TR)
587-LSXBD3030KKT100MCT-ND - Cut Tape (CT)
587-LSXBD3030KKT100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD3030KKT100M
Description
FIXED IND 10UH 510MA 540MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 510 mA 450mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
450mOhm
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.86300$18.63
100$1.52840$152.84
1,000$1.25705$1,257.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18520$2,370.40
4,000$1.11758$4,470.32
6,000$1.07983$6,478.98
10,000$1.03416$10,341.60
14,000$1.00515$14,072.10
20,000$0.97531$19,506.20
50,000$0.91901$45,950.50
Manufacturers Standard Package